MSP300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP300
M3021-000005-250PG
MSP Series 2 Foot Cable Bottom

M3021-000005-250PG

Digi-Key Part Number
223-1248-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
M3021-000005-250PG
Supplier
Description
TRANSDUCER 0-100MV 250# PRES
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (5V)
Accuracy
±1%
Voltage - Supply
5V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$111.15000$111.15
5$105.59200$527.96
10$97.25500$972.55
25$86.14000$2,153.50
50$83.36160$4,168.08
100$80.58280$8,058.28

Additional Resources
AttributeDescription
Other Names
Q6437976
Q7064479
223-1248
MSP-300-250-P-2-N-1
MSP3251P1-ND
2000199
300250P2N100000
MSP3251P1-NDL
MSP3251P1
2266-M3021-000005-250PG
Q544774
Standard Package1