MSP300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP300
MSP Series 2 Foot Cable Bottom
MSP Series 2 Foot Cable Side

M3021-000002-070BG

Digi-Key Part Number
223-1602-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
M3021-000002-070BG
Supplier
Description
TRANSDUCER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
1015.26PSI (7000kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (5V)
Accuracy
±1%
Voltage - Supply
5V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
2030.53PSI (14000kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$91.62000$91.62
5$87.04000$435.20
10$80.16900$801.69
25$71.00720$1,775.18
50$68.71700$3,435.85
100$66.42640$6,642.64
500$62.99052$31,495.26
Additional Resources
AttributeDescription
Other Names
2266-M3021-000002-070BG
223-1602
Standard Package1