G-TPMO-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-TPMO-023

Digi-Key Part Number
223-1586-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-TPMO-023
Supplier
Description
SENSOR DIGITAL -10C-85C MODULE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Temperature Sensor Digital, Local/Remote -10°C ~ 85°C - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Box
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-10°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 300°C (IR)
Output Type
SPI
Voltage - Supply
3.3V ~ 16V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
15°C ~ 35°C
Operating Temperature
-10°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9027.50.4020
All prices are in CAD
Box
QtyUnit PriceExt Price
500$77.43600$38,718.00

Other Suppliers on Digi-Key

1In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
223-1586
TSEV01S01C10
2266-G-TPMO-023
Standard Package500