G-TPMO-025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-TPMO-022

Digi-Key Part Number
223-1585-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-TPMO-022
Supplier
Description
SENSOR DIGITAL 0C-85C
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Box
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 300°C (IR)
Output Type
SPI
Voltage - Supply
2.6V ~ 3.6V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2°C (±4°C)
Test Condition
15°C ~ 35°C
Operating Temperature
0°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9027.50.4020
All prices are in CAD
Box
QtyUnit PriceExt Price
1$106.06000$106.06
5$100.75600$503.78
10$92.80300$928.03
25$82.19760$2,054.94
50$79.54600$3,977.30
100$76.89450$7,689.45

Other Suppliers on Digi-Key

18In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
223-1585
TSEV01S01C90
2266-G-TPMO-022
Standard Package100