G-NSDPG2-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NSDPG2-001

Digi-Key Part Number
223-1577-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-NSDPG2-001
Supplier
Description
SENSOR INCLINOMETER 10DEG MODULE
Detailed Description
Sensor Inclinometer ±10° X, Y Axis - Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Measurement Specialties
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±10°
Sensitivity
-
Bandwidth
-
Voltage Rating
7 V ~ 30 V
Output Type
Voltage
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
1 (Unlimited)
EAR99
9031.80.8085