G-NSDMG-021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NSDMG-021

Digi-Key Part Number
223-1569-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-NSDMG-021
Supplier
Description
SENSOR INCLINOMETER 15DEG MODULE
Detailed Description
Sensor Inclinometer ±15° X, Y Axis - Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±15°
Sensitivity
-
Bandwidth
-
Voltage Rating
10 V ~ 30 V
Output Type
Voltage
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9031.80.8085