FC2311-0000-1000-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC2311-0000-1000-L
FC2311-0000-x(0,5)0-L Bottom
FC2311-0000-x(0,5)0-L Side

FC2311-0000-1000-L

Digi-Key Part Number
2266-FC2311-0000-1000-L-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
FC2311-0000-1000-L
Supplier
Description
SENSOR FORCE LOAD CELL 1000LBS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Active
Operating Force
453.59kgf (1000lbs)
Output
100mV
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
2V ~ 10V
Actuator Type
Pushbutton
Actuator Style/Size
Round, 8mm
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Other Names
2266-FC2311-0000-1000-L
FC231100001000L
MSP6954
Standard Package1