
EXFTC-5KN-C20024 | |
|---|---|
DigiKey Part Number | 223-EXFTC-5KN-C20024-ND |
Manufacturer | |
Manufacturer Product Number | EXFTC-5KN-C20024 |
Description | SENSOR FORCE 509.8KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 509.8kgf (1124lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 509.8kgf (1124lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 0°C ~ 85°C | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 10mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,033.28000 | $4,033.28 |

