
EXFTC-5KN-C20023 | |
---|---|
DigiKey Part Number | 223-EXFTC-5KN-C20023-ND |
Manufacturer | |
Manufacturer Product Number | EXFTC-5KN-C20023 |
Description | XFTC302-5KN-/L3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 509.8kgf (1124lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 509.8kgf (1124lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 0°C ~ 150°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 10mm | |
Includes | Sensor | |
Operating Temperature | -55°C ~ 175°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,146.87000 | $3,146.87 |