CAD | USD

D1004MC22P0

D1004MC22P0

Digi-Key Part Number
223-1176-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
D1004MC22P0
Supplier
Description
THERMISTOR NTC 10KOHM CLIP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Clip On
Package / Case
Pipe Sensor Assembly
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1$69.05000$69.05
5$65.90400$329.52
10$59.62700$596.27
25$54.92000$1,373.00
50$48.64340$2,432.17
100$47.07440$4,707.44
500$43.93608$21,968.04