
72290002-000 | ||
---|---|---|
Digi-Key Part Number | 72290002-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 72290002-000 | |
Description | SENSOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Measurement Specialties | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Linear Range | - | |
Size / Dimension | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ultimate-Precision Digital LBB Series |
HTML Datasheet | Ultimate-Precision Digital LBB Series |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
3 | $1,105.70667 | $3,317.12 |
Attribute | Description |
---|---|
Standard Package | 1 |