AccuStar-IP-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72162000-090

Digi-Key Part Number
72162000-090-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
72162000-090
Supplier
Description
SENSOR INCLINOMETER 90DEG MODULE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Sensor Inclinometer ±90° X or Y Axis 0.5Hz Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Active
Axis
X or Y
Measuring Range
±90°
Sensitivity
±1%
Bandwidth
0.5Hz
Voltage Rating
12 V ~ 30 V
Output Type
Voltage and Current
Interface
Analog
Package / Case
Module
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,198.95000$1,198.95
Additional Resources
AttributeDescription
Standard Package1