AccuStar-IP-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72162000-020

Digi-Key Part Number
72162000-020-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
72162000-020
Supplier
Description
SENSOR INCLINOMETER 20DEG MODULE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Sensor Inclinometer ±20° X or Y Axis 0.5Hz Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Active
Axis
X or Y
Measuring Range
±20°
Sensitivity
±1%
Bandwidth
0.5Hz
Voltage Rating
12 V ~ 30 V
Output Type
Voltage and Current
Interface
Analog
Package / Case
Module
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,142.52000$1,142.52
Additional Resources
AttributeDescription
Other NamesQ8677253
Standard Package1