
20010186-03 | |
---|---|
DigiKey Part Number | 223-20010186-03-ND |
Manufacturer | |
Manufacturer Product Number | 20010186-03 |
Description | ELAF-T1M-50N-/V10/M50P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 5.10kgf (11lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 5.10kgf (11lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 5V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 120°C |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,003.33700 | $10,033.37 |