20009210-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20009210-00

Digi-Key Part Number
223-1930-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
20009210-00
Supplier
Description
TYPE J THERMOCOUPLE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
J - Type Temperature Sensor 0°C ~ 750°C Non-Grounded Exposed Lead Wires
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Box
Part Status
Active
Element Type
J - Type
Temperature Range
0°C ~ 750°C
Length - Lead Wire
35.98" (914mm)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
76.2mm
Diameter - Protective Tube
3.18mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8487.90.0080
All prices are in CAD
Box
QtyUnit PriceExt Price
1$128.50000$128.50
5$122.08200$610.41
10$112.44300$1,124.43
25$99.59280$2,489.82
50$96.38020$4,819.01
100$93.16750$9,316.75
Additional Resources
AttributeDescription
Other Names223-1930
Standard Package50