CAD | USD

20009209-00
20009209-00
Digi-Key Part Number
223-1926-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
20009209-00
Supplier
Description
100 OHM RTD, 3 WIRE, CLASS A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RTD Platinum (Pt) - Probe
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Part Status
Active
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 250°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Package / Case
Probe
Resistance @ 0°C
100 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

84 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$155.39000$155.39
5$147.21000$736.05
10$130.85300$1,308.53
25$122.67440$3,066.86
50$118.58520$5,929.26
100$114.49600$11,449.60
500$108.77116$54,385.58
1,000$102.22854$102,228.54