1007215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007215

Digi-Key Part Number
223-1296-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
1007215
Supplier
Description
LDTC DISPLAY PCB
Detailed Description
MiniSense 100 series Vibration, Piezo Film Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Box
Part Status
Discontinued at Digi-Key
Sensor Type
Vibration, Piezo Film
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
MiniSense 100
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180