CAD | USD

cms-photo-not-available

1005853-1

Digi-Key Part Number
223-1302-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
1005853-1
Supplier
Description
SENSOR PROX ULTRASONIC MODULE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
-
Part Status
Discontinued at Digi-Key
Sensor Type
Ultrasonic
Sensing Distance
-
Output Type
-
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
4V ~ 40V
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Other Names223-1302
Standard Package10