
02560991-000 | |
|---|---|
DigiKey Part Number | 356-1022-ND |
Manufacturer | |
Manufacturer Product Number | 02560991-000 |
Description | SENSOR LVDT DC-SE 0-6.25MM |
Customer Reference | |
Detailed Description | 6.25mm General Purpose -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Linear Range | 6.25mm | |
Size / Dimension | 110.7mm | |
Features | General Purpose | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

