02560927-000 | ||
---|---|---|
Digi-Key Part Number | 223-1843-ND | |
Manufacturer | ||
Manufacturer Product Number | 02560927-000 | |
Description | SENSOR ROTARY 60DEG WIRE LEADS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Inductive Sensor Rotary Position Round Shaft Connector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Measurement Specialties | |
Series | ||
Package | Bulk | |
Product Status | Active | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 60° (±30°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.25% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R36AS Series Datasheet, RVDT |
HTML Datasheet | R36AS Series Datasheet, RVDT |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,616.77000 | $1,616.77 |
5 | $1,580.30200 | $7,901.51 |
Attribute | Description |
---|---|
Other Names | R36AS-ND Q6433137 Q3576060 Q9846641 223-1843 02560927-000-ND Q1488598 2560927-000 R36AS 2560927-000-ND |
Standard Package | 1 |