02560543-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02560543-000

Digi-Key Part Number
356-1018-ND
Manufacturer
Manufacturer Product Number
02560543-000
Description
SENSOR LVDT E SERIES ECON 7.62MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Product Status
Active
Linear Range
±7.62mm
Size / Dimension
70.4mm
Features
Economical
Operating Temperature
-55°C ~ 95°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$293.28200$1,466.41