
02351010-000 | |
|---|---|
DigiKey Part Number | 356-1009-ND |
Manufacturer | |
Manufacturer Product Number | 02351010-000 |
Description | SENSOR GAUGE HEAD GCD-SE 50.8MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50.8mm Spring Loaded -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 50.8mm | |
Size / Dimension | 246.6mm | |
Features | Spring Loaded | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,836.62000 | $18,366.20 |

