AccuStar-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02114002-000

Digi-Key Part Number
223-1764-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
02114002-000
Supplier
Description
SENSOR INCLINOMETER 65DEG MODULE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Sensor Inclinometer ±65° X or Y Axis 2Hz Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Active
Axis
X or Y
Measuring Range
±65°
Sensitivity
±0.5%
Bandwidth
2Hz
Voltage Rating
5 V ~ 15 V
Output Type
Voltage
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 80°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$411.04000$411.04
5$385.35600$1,926.78
10$372.51200$3,725.12
25$359.66720$8,991.68
Additional Resources
AttributeDescription
Other Names
223-1764
10200021-00
Standard Package1