1SNK910310R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK910310R0000

Digi-Key Part Number
2109-1SNK910310R0000-ND
Manufacturer
TE Connectivity ENTRELEC
Manufacturer Product Number
1SNK910310R0000
Supplier
Description
POW ACCESSORIES
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ENTRELEC
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.394" (10.00mm)
Style
Flat Pins
For Use With/Related Products
SNK, ZK and SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$15.80000$15.80
10$13.53500$135.35
25$12.91720$322.93
50$11.61140$580.57
100$10.99300$1,099.30
250$9.96244$2,490.61
500$9.27538$4,637.69
1,000$9.16088$9,160.88
Additional Resources
AttributeDescription
Other Names
JB10-10
2109-1SNK910310R0000
Standard Package20