1SNK908902R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK908902R0000

Digi-Key Part Number
2109-1SNK908902R0000-ND
Manufacturer
TE Connectivity ENTRELEC
Manufacturer Product Number
1SNK908902R0000
Supplier
Description
POW ACCESSORIES
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ENTRELEC
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.315" (8.00mm)
Style
Screw In
For Use With/Related Products
SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$3.17000$3.17
10$2.40300$24.03
25$2.22720$55.68
50$2.00260$100.13
100$1.95370$195.37
250$1.70944$427.36
500$1.56292$781.46
1,000$1.41641$1,416.41
5,000$1.30244$6,512.20
Additional Resources
AttributeDescription
Other Names
JB8-2-R1
2109-1SNK908902R0000
Standard Package10