1SNK508013R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK508013R0000

Digi-Key Part Number
2109-1SNK508013R0000-ND
Manufacturer
TE Connectivity ENTRELEC
Manufacturer Product Number
1SNK508013R0000
Supplier
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-24 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ENTRELEC
Series
Package
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
26 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$6.40000$6.40
10$4.88000$48.80
25$4.57080$114.27
50$4.06320$203.16
100$3.97480$397.48
250$3.66568$916.42
500$3.31234$1,656.17
1,000$2.94431$2,944.31
Additional Resources
AttributeDescription
Other Names
2109-1SNK508013R0000
ZS4-R1
Standard Package50