1SNK505214R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK505214R0000

Digi-Key Part Number
2109-1SNK505214R0000-ND
Manufacturer
TE Connectivity ENTRELEC
Manufacturer Product Number
1SNK505214R0000
Supplier
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
5
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity ENTRELEC
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
29 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$9.45000$9.45
10$7.44500$74.45
25$7.08200$177.05
50$6.42820$321.41
100$6.17390$617.39
250$5.44764$1,361.91
500$5.08444$2,542.22
1,000$4.84233$4,842.33
2109-1SNK505214R0000
ZS4-D-CH-UD
50