
1SNK158212R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK158212R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK158212R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK158212R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | -24V | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $16.41800 | $164.18 |
| 25 | $14.57760 | $364.44 |
| 50 | $13.47260 | $673.63 |
| 100 | $12.58200 | $1,258.20 |
| 250 | $11.67956 | $2,919.89 |
| 500 | $11.16476 | $5,582.38 |
| 1,000 | $10.76389 | $10,763.89 |

