
1SNK148001R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK148001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK148001R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK148001R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Symbol, + | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.93000 | $26.93 |
| 10 | $19.19400 | $191.94 |
| 25 | $17.08120 | $427.03 |
| 50 | $15.81800 | $790.90 |
| 100 | $14.80290 | $1,480.29 |
| 250 | $13.77692 | $3,444.23 |
| 500 | $13.19284 | $6,596.42 |
| 1,000 | $12.73858 | $12,738.58 |

