3T3044-32-25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3T3044-32-25P
3T3044-32-25P
3T3044-32-25P

3T3044-32-25P

DigiKey Part Number
1734-1519-ND
Manufacturer
Manufacturer Product Number
3T3044-32-25P
Description
PLUG ASM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
3T3044-32-25P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
25
Shell Size - Insert
32-25
Shell Size, MIL
-
Contact Type
-
Contact Size
4 (2), 8 (3), 12 (4), 16 (16)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Dust Cap
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 View Now
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$344.15000$344.15
10$292.56900$2,925.69
36$269.35722$9,696.86
Manufacturers Standard Package

Other Suppliers on DigiKey

22In Stock
Ships from WEC