
2500006-1 | |
|---|---|
DigiKey Part Number | 1734-2500006-1-ND |
Manufacturer | |
Manufacturer Product Number | 2500006-1 |
Description | SRC PWR 60+6AG FEMALE RECP HSG A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 66 (60 + 6 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $45.53250 | $3,278.34 |

