cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT24MF32SE000000

Digi-Key Part Number
YACT24MF32SE000000-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
YACT24MF32SE000000
Supplier
Description
JAM NUT RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
32 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Shell Size - Insert
19-32
Shell Size, MIL
F
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bag
QtyUnit PriceExt Price
50$384.24220$19,212.11
Additional Resources
AttributeDescription
Standard Package50