HDP24-18-21SN-L017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP24-18-21SN-L017

Digi-Key Part Number
1734-1496-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
HDP24-18-21SN-L017
Supplier
Description
CONN RCPT HSG FMALE 21POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
21
Shell Size - Insert
18-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Ring Adapter
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$20.88000$20.88
10$18.50900$185.09
25$17.79680$444.92
50$17.08500$854.25
100$16.13590$1,613.59
250$14.71224$3,678.06
500$13.76302$6,881.51
1,000$13.28844$13,288.44

Other Suppliers on Digi-Key

25In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
HDP24-18-21SN-L017-ND
1734-1496
2266-HDP24-18-21SN-L017
Standard Package1