HD36-24-16PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD36-24-16PN

Digi-Key Part Number
1734-1254-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
HD36-24-16PN
Supplier
Description
CONN PLUG HSG MALE 16POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$28.87000$28.87
10$25.28300$252.83
25$24.19080$604.77
50$23.41040$1,170.52
100$22.63000$2,263.00
250$21.84964$5,462.41
Additional Resources
AttributeDescription
Other Names
1734-1254
2266-HD36-24-16PN
Standard Package1