CAD | USD

cms-photo-not-available

DTS26F11-05PB-3028

Digi-Key Part Number
DTS26F11-05PB-3028-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS26F11-05PB-3028
Supplier
Description
DTS26F11-05PB-3028
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
11-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50$51.55800$2,577.90
Additional Resources
AttributeDescription
Other NamesYDTS26F11-05PB3028
Standard Package50