cms-photo-not-available

DTS23H21-25XA

Digi-Key Part Number
DTS23H21-25XA-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS23H21-25XA
Supplier
Description
DTS23H21-25XA
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
25 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
25
Shell Size - Insert
21-25
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
A
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
100$267.71590$26,771.59
Additional Resources
AttributeDescription
Other NamesYDTS23H21-25XA0000
Standard Package100