CAD | USD

cms-photo-not-available

DTS23H13-22SE

Digi-Key Part Number
DTS23H13-22SE-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS23H13-22SE
Supplier
Description
DTS23H13-22SE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
22
Shell Size - Insert
13-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
E
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
25$394.22720$9,855.68
Additional Resources
AttributeDescription
Other NamesYDTS23H13-22SE0000
Standard Package25