DT13-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT13-6P
DT13-6P
DT13-6P

DT13-6P

Digi-Key Part Number
1734-1025-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DT13-6P
Supplier
Description
CONN HEADER R/A 6POS 4.44MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 6 position 0.175" (4.44mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.175" (4.44mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.250" (6.35mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.97000$19.97
10$17.69500$176.95
25$17.01440$425.36
50$16.33380$816.69
100$15.42640$1,542.64
250$14.06532$3,516.33
500$13.15784$6,578.92
1,000$12.09917$12,099.17

Other Suppliers on Digi-Key

9In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-DT13-6P
-DT13-6P-SI
1734-1025
Standard Package1