cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG123A4R19-32P1

DigiKey Part Number
DG123A4R19-32P1-ND
Manufacturer
Manufacturer Product Number
DG123A4R19-32P1
Description
RECP ASSY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
32
Grade
-
Qualification
MIL-C-29600 Series A
Shell Size - Insert
19-32
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Fastening Type
Bayonet Lock
Orientation
1
Shell Material
Composite
Shell Finish
Tin
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
25$1,002.84640$25,071.16