cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1236R20-45P3

Digi-Key Part Number
DG1236R20-45P3-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DG1236R20-45P3
Supplier
Description
PLUG ASSY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
45 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
45
Shell Size - Insert
20-45
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
3
Shell Material
Composite
Shell Finish
Tin
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bag
QtyUnit PriceExt Price
25$786.45680$19,661.42
Additional Resources
AttributeDescription
Standard Package1