cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA34-16-24SN-6106 [V001]

Digi-Key Part Number
DBA34-16-24SN-6106[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DBA34-16-24SN-6106 [V001]
Supplier
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
24 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
24
Shell Size - Insert
16-24
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
24$296.45875$7,115.01
Additional Resources
AttributeDescription
Other Names
DBA34-16-24SN-6106[V001]
YDBA34-16-24SNC011
DBA34-16-24SN-6106 [V001]-ND
Standard Package24