cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA30H-10-5P7 [V001]

Digi-Key Part Number
DBA30H-10-5P7[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DBA30H-10-5P7 [V001]
Supplier
Description
HERM RECP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
5
Shell Size - Insert
10-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
7
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Electropolish
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Glass
Applications
Aerospace
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bag
QtyUnit PriceExt Price
50$116.11180$5,805.59
Additional Resources
AttributeDescription
Other Names
YDBA30H-10-5P7V001
DBA30H-10-5P7 [V001]-ND
DBA30H-10-5P7[V001]
Standard Package50