cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/27HH97CA

Digi-Key Part Number
D38999/27HH97CA-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/27HH97CA
Supplier
Description
D38999/27HH97CA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
15
Shell Size - Insert
23-97
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$264.60190$26,460.19
Additional Resources
AttributeDescription
Other NamesYDTS23H23-97CAV001
Standard Package100