QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
D38999/26MJ35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26MJ35PN

Digi-Key Part Number
1508-1097-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/26MJ35PN
Supplier
Description
CONN PLUG MALE 128POS GOLD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
128 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
128
Shell Size - Insert
25-35
Shell Size, MIL
J
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$292.99000$292.99