QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24JB35PN

Digi-Key Part Number
1508-1063-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/24JB35PN
Supplier
Description
CONN RCPT MALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
13
Shell Size - Insert
11-35
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$240.41000$240.41
Additional Resources
AttributeDescription
Other Names
YACT24JB35PNV00100
D38999/24JB35PNTEINACTIVE
1508-1063
Standard Package1