cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/21HF66XC

Digi-Key Part Number
D38999/21HF66XC-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/21HF66XC
Supplier
Description
D38999/21HF66XC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
66 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
66
Shell Size - Insert
19-66
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
C
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$415.70400$10,392.60
Additional Resources
AttributeDescription
Other NamesYDTS20H19-66XCV001
Standard Package25