QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
D38999^20MJ35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20ME35PN

Digi-Key Part Number
1508-1057-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/20ME35PN
Supplier
Description
CONN RCPT MALE 55POS GOLD CRIMP
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$198.72000$198.72
Additional Resources
AttributeDescription
Other Names
1508-1057
ACT20ME35PN [V001]
ACT20ME35PN [V001]-ND
YACT20ME35PNV00100
Standard Package1