cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ920R06N-513 [V003]

Digi-Key Part Number
CTJ920R06N-513[V003]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
CTJ920R06N-513 [V003]
Supplier
Description
CONN MOD SZ20 1.525"L X 0.650" W
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Module Contact Size 20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
6
Size / Dimension
1.525" L x 0.650" W x 0.470" H (38.74mm x 16.51mm x 11.94mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bag
QtyUnit PriceExt Price
25$187.53600$4,688.40
Additional Resources
AttributeDescription
Other Names
YCTJ920R06NC098000
CTJ920R06N-513 [V003]-ND
CTJ920R06N-513[V003]
Standard Package25