cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ920E12N

Digi-Key Part Number
CTJ920E12N-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
CTJ920E12N
Supplier
Description
CONN MOD SZ20 0.750"L X 0.770" W
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Module Contact Size 20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
12
Size / Dimension
0.750" L x 0.770" W x 0.620" H (19.05mm x 19.56mm x 15.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bag
QtyUnit PriceExt Price
31$132.72419$4,114.45
Additional Resources
AttributeDescription
Standard Package31