cms-photo-not-available

CTJ-2D-01 [V003]

Digi-Key Part Number
CTJ-2D-01[V003]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
CTJ-2D-01 [V003]
Supplier
Description
CONN RAIL 1.460" L X 0.800" W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector Rail Contact Size -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Type
Rail
Contact Size
-
Size / Dimension
1.460" L x 0.800" W x 0.670" H (37.08mm x 20.32mm x 17.02mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS7326.90.8688
Bag
QtyUnit PriceExt Price
52$35.17154$1,828.92
Additional Resources
AttributeDescription
Other Names
YCTJ-2D-01V0030000
CTJ-2D-01[V003]
CTJ-2D-01 [V003]-ND
Standard Package52